
DMMT3906WQ-7-F | |
|---|---|
DigiKey Part Number | DMMT3906WQ-7-FDITR-ND - Tape & Reel (TR) DMMT3906WQ-7-FDICT-ND - Cut Tape (CT) DMMT3906WQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT3906WQ-7-F |
Description | TRANS 2PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMMT3906WQ-7-F Models |
Category | Power - Max 200mW |
Manufacturer Diodes Incorporated | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) Matched Pair | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,39700 zł | 13,97 zł |
| 100 | 0,89160 zł | 89,16 zł |
| 500 | 0,67320 zł | 336,60 zł |
| 1 000 | 0,60272 zł | 602,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51304 zł | 1 539,12 zł |
| 6 000 | 0,46784 zł | 2 807,04 zł |
| 9 000 | 0,44480 zł | 4 003,20 zł |
| 15 000 | 0,41892 zł | 6 283,80 zł |
| 21 000 | 0,40358 zł | 8 475,18 zł |
| 30 000 | 0,38868 zł | 11 660,40 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |


