
AP61201Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP61201Z6-7TR-ND - Tape & Reel (TR) 31-AP61201Z6-7CT-ND - Cut Tape (CT) 31-AP61201Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61201Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,54900 zł | 5,49 zł |
| 25 | 0,48680 zł | 12,17 zł |
| 100 | 0,41550 zł | 41,55 zł |
| 250 | 0,38136 zł | 95,34 zł |
| 500 | 0,36094 zł | 180,47 zł |
| 1 000 | 0,34411 zł | 344,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32328 zł | 969,84 zł |
| 6 000 | 0,31310 zł | 1 878,60 zł |
| 9 000 | 0,30800 zł | 2 772,00 zł |
| 15 000 | 0,30235 zł | 4 535,25 zł |
| 21 000 | 0,29905 zł | 6 280,05 zł |
| 30 000 | 0,29587 zł | 8 876,10 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |


