


DGD2184MS8-13 | |
|---|---|
DigiKey Part Number | 31-DGD2184MS8-13TR-ND - Tape & Reel (TR) 31-DGD2184MS8-13CT-ND - Cut Tape (CT) 31-DGD2184MS8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2184MS8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.4A, 1.8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Type TH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 zł | 6,49 zł |
| 10 | 4,76900 zł | 47,69 zł |
| 25 | 4,33440 zł | 108,36 zł |
| 100 | 3,85840 zł | 385,84 zł |
| 250 | 3,63144 zł | 907,86 zł |
| 500 | 3,49444 zł | 1 747,22 zł |
| 1 000 | 3,47984 zł | 3 479,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,26282 zł | 8 157,05 zł |
| 5 000 | 3,19113 zł | 15 955,65 zł |
| 7 500 | 3,15522 zł | 23 664,15 zł |
| Unit Price without VAT: | 6,49000 zł |
|---|---|
| Unit Price with VAT: | 7,98270 zł |

