
DDZ15CSF-7 | |
|---|---|
DigiKey Part Number | DDZ15CSF-7DITR-ND - Tape & Reel (TR) DDZ15CSF-7DICT-ND - Cut Tape (CT) DDZ15CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ15CSF-7 |
Description | DIODE ZENER 14.72V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.72 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 13.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,20500 zł | 2,05 zł |
| 100 | 0,17610 zł | 17,61 zł |
| 500 | 0,13206 zł | 66,03 zł |
| 1 000 | 0,12106 zł | 121,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12106 zł | 363,18 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |


