
DDTC143TE-7 | |
|---|---|
DigiKey Part Number | 31-DDTC143TE-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC143TE-7 |
Description | TRANS PREBIAS NPN 150MW SOT523 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 2.5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,00065 zł | 1,95 zł |
| 6 000 | 0,00056 zł | 3,36 zł |
| 9 000 | 0,00052 zł | 4,68 zł |
| 15 000 | 0,00046 zł | 6,90 zł |
| 21 000 | 0,00043 zł | 9,03 zł |
| 30 000 | 0,00040 zł | 12,00 zł |
| 75 000 | 0,00033 zł | 24,75 zł |
| 150 000 | 0,00028 zł | 42,00 zł |
| 300 000 | 0,00024 zł | 72,00 zł |
| Unit Price without VAT: | 0,00065 zł |
|---|---|
| Unit Price with VAT: | 0,00080 zł |

