
BZX84C4V3S-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C4V3S-7-FTR-ND - Tape & Reel (TR) 31-BZX84C4V3S-7-FCT-ND - Cut Tape (CT) 31-BZX84C4V3S-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3S-7-F |
Description | DIODE ZENER ARRAY 4.3V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 4.3 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C4V3S-7-F Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 4.3 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±6% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,91600 zł | 9,16 zł |
| 100 | 0,57490 zł | 57,49 zł |
| 500 | 0,42752 zł | 213,76 zł |
| 1 000 | 0,37987 zł | 379,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31914 zł | 957,42 zł |
| 6 000 | 0,28851 zł | 1 731,06 zł |
| 9 000 | 0,27288 zł | 2 455,92 zł |
| 15 000 | 0,25533 zł | 3 829,95 zł |
| 21 000 | 0,24492 zł | 5 143,32 zł |
| 30 000 | 0,23481 zł | 7 044,30 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

