BZX84B6V8-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 1 690
Unit Price: 0,40000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11344 zł
Datasheet
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B6V8-7-F

DigiKey Part Number
BZX84B6V8-7-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B6V8-7-F
Description
DIODE ZENER 6.8V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B6V8-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,16141 zł484,23 zł
6 0000,13940 zł836,40 zł
9 0000,11372 zł1 023,48 zł
15 0000,11010 zł1 651,50 zł
21 0000,10203 zł2 142,63 zł
30 0000,09859 zł2 957,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,16141 zł
Unit Price with VAT:0,19853 zł