
BZT585B9V1TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B9V1TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B9V1TQ-7CT-ND - Cut Tape (CT) 31-BZT585B9V1TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B9V1TQ-7 |
Description | DIODE ZENER 9.1V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,97000 zł | 9,70 zł |
| 100 | 0,61120 zł | 61,12 zł |
| 500 | 0,45532 zł | 227,66 zł |
| 1 000 | 0,40493 zł | 404,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34079 zł | 1 022,37 zł |
| 6 000 | 0,30844 zł | 1 850,64 zł |
| 9 000 | 0,29194 zł | 2 627,46 zł |
| 15 000 | 0,27339 zł | 4 100,85 zł |
| 21 000 | 0,26240 zł | 5 510,40 zł |
| 30 000 | 0,25172 zł | 7 551,60 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

