Direct
Direct

BZT52C4V3-7 | |
|---|---|
DigiKey Part Number | BZT52C4V3-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3-7 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C4V3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,23301 zł | 6 990,30 zł |
| 75 000 | 0,22443 zł | 16 832,25 zł |
| Unit Price without VAT: | 0,23301 zł |
|---|---|
| Unit Price with VAT: | 0,28660 zł |



