Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent



BZT52C18S-7 | |
|---|---|
DigiKey Part Number | BZT52C18SDITR-ND - Tape & Reel (TR) BZT52C18SDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C18S-7 |
Description | DIODE ZENER 18V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C18S-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 zł | 1,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,25794 zł | 7 738,20 zł |
| 75 000 | 0,25163 zł | 18 872,25 zł |
| Unit Price without VAT: | 1,24000 zł |
|---|---|
| Unit Price with VAT: | 1,52520 zł |






