Similar

FCX705TA | |
|---|---|
DigiKey Part Number | FCX705TR-ND - Tape & Reel (TR) FCX705CT-ND - Cut Tape (CT) FCX705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX705TA |
Description | TRANS PNP DARL 120V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 120 V 1 A 160MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 2mA, 2A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3000 @ 1A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,25100 zł | 22,51 zł |
| 100 | 1,46430 zł | 146,43 zł |
| 500 | 1,12608 zł | 563,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,01706 zł | 1 017,06 zł |
| 2 000 | 0,92532 zł | 1 850,64 zł |
| 3 000 | 0,87854 zł | 2 635,62 zł |
| 5 000 | 0,82596 zł | 4 129,80 zł |
| 7 000 | 0,79482 zł | 5 563,74 zł |
| 10 000 | 0,76456 zł | 7 645,60 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |










