Similar
Similar
Similar
Similar
Similar

BFQ31ATA | |
|---|---|
DigiKey Part Number | BFQ31ATA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFQ31ATA |
Description | RF TRANS NPN 15V 600MHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 100mA 600MHz 330mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFQ31ATA Models |
Category | Power - Max 330mW |
Manufacturer Diodes Incorporated | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 3mA, 1V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 100mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 600MHz | Supplier Device Package SOT-23-3 |
Noise Figure (dB Typ @ f) 6dB @ 60MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP405FH6327XTSA1 | Infineon Technologies | 190 | 448-BFP405FH6327XTSA1CT-ND | 1,29000 zł | Similar |
| BFR340L3E6327XTMA1 | Infineon Technologies | 2 796 | BFR340L3E6327XTMA1CT-ND | 1,11000 zł | Similar |
| MCH4020-TL-H | onsemi | 6 403 | MCH4020-TL-HOSCT-ND | 2,51000 zł | Similar |
| MMBT5179 | onsemi | 84 418 | MMBT5179CT-ND | 0,36000 zł | Similar |
| MMBT918LT1G | onsemi | 0 | MMBT918LT1GOSCT-ND | 0,39000 zł | Similar |







