
BCX6925TA | |
|---|---|
DigiKey Part Number | BCX6925TR-ND - Tape & Reel (TR) BCX6925CT-ND - Cut Tape (CT) BCX6925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX6925TA |
Description | TRANS PNP 20V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 zł | 2,44 zł |
| 10 | 1,50800 zł | 15,08 zł |
| 100 | 0,96660 zł | 96,66 zł |
| 500 | 0,73210 zł | 366,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65640 zł | 656,40 zł |
| 2 000 | 0,59259 zł | 1 185,18 zł |
| 3 000 | 0,56006 zł | 1 680,18 zł |
| 5 000 | 0,52347 zł | 2 617,35 zł |
| 7 000 | 0,50180 zł | 3 512,60 zł |
| 10 000 | 0,48074 zł | 4 807,40 zł |
| Unit Price without VAT: | 2,44000 zł |
|---|---|
| Unit Price with VAT: | 3,00120 zł |

