DCP68-25-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 500
Unit Price: 2,51000 zł
Datasheet

Similar


onsemi
In Stock: 4 811
Unit Price: 2,33000 zł
Datasheet
Bipolar (BJT) Transistor NPN 20 V 1 A 330MHz 1 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP68-25-13

DigiKey Part Number
DCP68-25DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCP68-25-13
Description
TRANS NPN 20V 1A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 1 A 330MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 1V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
330MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCP68-13Diodes Incorporated2 50031-DCP68-13CT-ND2,51000 złSimilar
BCP68T1Gonsemi4 811BCP68T1GOSCT-ND2,33000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes