BSN20-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 1,15000 zł
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,50000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 144 578
Unit Price: 0,97000 zł
Datasheet
N-Channel 50 V 500mA (Ta) 600mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN20-7

DigiKey Part Number
BSN20-7DITR-ND - Tape & Reel (TR)
BSN20-7DICT-ND - Cut Tape (CT)
BSN20-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSN20-7
Description
MOSFET N-CH 50V 500MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 500mA (Ta) 600mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Type
Power Dissipation (Max)
600mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.8Ohm @ 220mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BVSS138LT1Gonsemi0BVSS138LT1GOSCT-ND1,15000 złSimilar
PJA138K_R1_00001Panjit International Inc.03757-PJA138K_R1_00001CT-ND0,50000 złSimilar
RUC002N05T116Rohm Semiconductor144 578RUC002N05T116CT-ND0,97000 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 zł1,18 zł
100,71800 zł7,18 zł
1000,44740 zł44,74 zł
5000,33042 zł165,21 zł
1 0000,29243 zł292,43 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,24407 zł732,21 zł
6 0000,21965 zł1 317,90 zł
9 0000,20720 zł1 864,80 zł
15 0000,19319 zł2 897,85 zł
21 0000,18490 zł3 882,90 zł
30 0000,17683 zł5 304,90 zł
Manufacturers Standard Package
Unit Price without VAT:1,18000 zł
Unit Price with VAT:1,45140 zł