
BZT52C2V4LP-7 | |
|---|---|
DigiKey Part Number | BZT52C2V4LPDITR-ND - Tape & Reel (TR) BZT52C2V4LPDICT-ND - Cut Tape (CT) BZT52C2V4LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4LP-7 |
Description | DIODE ZENER 2.4V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±8% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,84000 zł | 8,40 zł |
| 100 | 0,52820 zł | 52,82 zł |
| 500 | 0,39252 zł | 196,26 zł |
| 1 000 | 0,34850 zł | 348,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34153 zł | 1 024,59 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |








