Direct
Similar

2N7002V-7 | |
|---|---|
DigiKey Part Number | 2N7002VDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002V-7 |
Description | MOSFET 2N-CH 60V 0.28A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002V-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Packaging Tape & Reel (TR) | Power - Max 150mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 280mA | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002VC-7 | Diodes Incorporated | 59 | 2N7002VC-7DICT-ND | 2,33000 zł | Direct |
| 2N7002PV,115 | Nexperia USA Inc. | 2 601 | 1727-4792-1-ND | 1,29000 zł | Similar |
| 2N7002V | onsemi | 67 | 2N7002VCT-ND | 2,48000 zł | Similar |




