
BAW56W-7-F | |
|---|---|
DigiKey Part Number | BAW56W-FDITR-ND - Tape & Reel (TR) BAW56W-FDICT-ND - Cut Tape (CT) BAW56W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56W-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,55700 zł | 5,57 zł |
| 100 | 0,34540 zł | 34,54 zł |
| 500 | 0,25294 zł | 126,47 zł |
| 1 000 | 0,22299 zł | 222,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18481 zł | 554,43 zł |
| 6 000 | 0,16551 zł | 993,06 zł |
| 9 000 | 0,15566 zł | 1 400,94 zł |
| 15 000 | 0,14459 zł | 2 168,85 zł |
| 21 000 | 0,13803 zł | 2 898,63 zł |
| 30 000 | 0,13164 zł | 3 949,20 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |



