


BAV5004WS-7 | |
|---|---|
DigiKey Part Number | BAV5004WS-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV5004WS-7 |
Description | DIODE STANDARD 350V 300MA SOD323 |
Customer Reference | |
Detailed Description | Diode 350 V 300mA Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.29 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 240 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |





