B540C-13-01-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 63 159
Unit Price: 3,95000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,77000 zł
Datasheet
Diode 40 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount SMC
DO-214AB, SMC

B540C-13-01-F

DigiKey Part Number
B540C-13-01-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B540C-13-01-F
Description
DIODE SCHOTTKY 40V 5A SMC
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount SMC
EDA/CAD Models
B540C-13-01-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBC540-HFComchip Technology63 159641-1733-1-ND3,95000 złSimilar
SSC54-E3/57TVishay General Semiconductor - Diodes Division0SSC54-E3/57TGICT-ND3,77000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes