B3100-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,71000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,21427 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,84155 zł
Datasheet

Similar


Panjit International Inc.
In Stock: 479
Unit Price: 1,58000 zł
Datasheet

Similar


onsemi
In Stock: 31 419
Unit Price: 3,88000 zł
Datasheet

Similar


onsemi
In Stock: 7 997
Unit Price: 5,72000 zł
Datasheet

Similar


onsemi
In Stock: 51 170
Unit Price: 5,43000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,82000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,95271 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


onsemi
In Stock: 8 413
Unit Price: 5,03000 zł
Datasheet
Diode 100 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SMC
DO-214AB, SMC

B3100-13

DigiKey Part Number
B3100DITR-ND - Tape & Reel (TR)
B3100DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B3100-13
Description
DIODE SCHOTTKY 100V 3A SMC
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B3100-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
16,57000 zł6,57 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,20104 zł66 031,20 zł
Unit Price without VAT:6,57000 zł
Unit Price with VAT:8,08110 zł