
DMT47M2LDVQ-13 | |
|---|---|
DigiKey Part Number | 31-DMT47M2LDVQ-13TR-ND - Tape & Reel (TR) 31-DMT47M2LDVQ-13CT-ND - Cut Tape (CT) 31-DMT47M2LDVQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT47M2LDVQ-13 |
Description | MOSFET 2N-CH 40V 11.9A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.9A (Ta), 30.2A (Tc) 2.34W (Ta), 14.8W (Tc) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 891pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.34W (Ta), 14.8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 11.9A (Ta), 30.2A (Tc) | Package / Case 8-PowerVDFN |
Rds On (Max) @ Id, Vgs 10.8mOhm @ 20A, 10V | Supplier Device Package PowerDI3333-8 (Type UXC) |
Vgs(th) (Max) @ Id 2.3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT47M2LDV-7 | Diodes Incorporated | 0 | DMT47M2LDV-7DI-ND | 1,36515 zł | Parametric Equivalent |
| DMT47M2LDVQ-7 | Diodes Incorporated | 249 | 31-DMT47M2LDVQ-7CT-ND | 6,46000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 zł | 6,46 zł |
| 10 | 4,10100 zł | 41,01 zł |
| 100 | 2,74370 zł | 274,37 zł |
| 500 | 2,16216 zł | 1 081,08 zł |
| 1 000 | 1,97512 zł | 1 975,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73759 zł | 5 212,77 zł |
| 6 000 | 1,61806 zł | 9 708,36 zł |
| 9 000 | 1,55719 zł | 14 014,71 zł |
| 15 000 | 1,48882 zł | 22 332,30 zł |
| 21 000 | 1,48480 zł | 31 180,80 zł |
| Unit Price without VAT: | 6,46000 zł |
|---|---|
| Unit Price with VAT: | 7,94580 zł |




