Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ9431BQSA-7 | |
|---|---|
DigiKey Part Number | 31-AZ9431BQSA-7TR-ND - Tape & Reel (TR) 31-AZ9431BQSA-7CT-ND - Cut Tape (CT) 31-AZ9431BQSA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ9431BQSA-7 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ431LANTR-E1 | Diodes Incorporated | 508 | AZ431LANTR-E1DICT-ND | 0,57000 zł | Parametric Equivalent |
| AZ431LANTR-G1 | Diodes Incorporated | 102 831 | AZ431LANTR-G1DICT-ND | 0,68000 zł | Parametric Equivalent |
| AZ431LBNTR-G1 | Diodes Incorporated | 180 420 | AZ431LBNTR-G1DICT-ND | 0,61000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,57500 zł | 5,75 zł |
| 25 | 0,50840 zł | 12,71 zł |
| 100 | 0,43410 zł | 43,41 zł |
| 250 | 0,39900 zł | 99,75 zł |
| 500 | 0,37776 zł | 188,88 zł |
| 1 000 | 0,36023 zł | 360,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33862 zł | 1 015,86 zł |
| 6 000 | 0,32804 zł | 1 968,24 zł |
| 9 000 | 0,32274 zł | 2 904,66 zł |
| 15 000 | 0,31687 zł | 4 753,05 zł |
| 21 000 | 0,31343 zł | 6 582,03 zł |
| 30 000 | 0,31014 zł | 9 304,20 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |


