
AZ431BN-ATRG1 | |
|---|---|
DigiKey Part Number | 31-AZ431BN-ATRG1TR-ND - Tape & Reel (TR) 31-AZ431BN-ATRG1CT-ND - Cut Tape (CT) 31-AZ431BN-ATRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431BN-ATRG1 |
Description | IC VREF SHUNT ADJ 0.8% SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.8% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,21200 zł | 2,12 zł |
| 25 | 0,18400 zł | 4,60 zł |
| 100 | 0,15440 zł | 15,44 zł |
| 250 | 0,13988 zł | 34,97 zł |
| 500 | 0,13120 zł | 65,60 zł |
| 1 000 | 0,12406 zł | 124,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11524 zł | 345,72 zł |
| 6 000 | 0,11092 zł | 665,52 zł |
| 9 000 | 0,10876 zł | 978,84 zł |
| 15 000 | 0,10636 zł | 1 595,40 zł |
| 21 000 | 0,10496 zł | 2 204,16 zł |
| 30 000 | 0,10361 zł | 3 108,30 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

