
AS2333FGE-13A | |
|---|---|
DigiKey Part Number | 31-AS2333FGE-13ATR-ND - Tape & Reel (TR) 31-AS2333FGE-13ACT-ND - Cut Tape (CT) 31-AS2333FGE-13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2333FGE-13A |
Description | OPAMP GENERAL PURPOSE U-DFN3030- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 12µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 zł | 1,32 zł |
| 10 | 0,90800 zł | 9,08 zł |
| 25 | 0,80800 zł | 20,20 zł |
| 100 | 0,69690 zł | 69,69 zł |
| 250 | 0,64388 zł | 160,97 zł |
| 500 | 0,61210 zł | 306,05 zł |
| 1 000 | 0,58586 zł | 585,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55347 zł | 1 660,41 zł |
| 6 000 | 0,53762 zł | 3 225,72 zł |
| 9 000 | 0,52968 zł | 4 767,12 zł |
| 15 000 | 0,52088 zł | 7 813,20 zł |
| 21 000 | 0,51574 zł | 10 830,54 zł |
| 30 000 | 0,51079 zł | 15 323,70 zł |
| Unit Price without VAT: | 1,32000 zł |
|---|---|
| Unit Price with VAT: | 1,62360 zł |


