LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP8803WTG-7

DigiKey Part Number
AP8803WTG-7DITR-ND - Tape & Reel (TR)
AP8803WTG-7DICT-ND - Cut Tape (CT)
AP8803WTG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP8803WTG-7
Description
IC LED DRV RGLTR PWM 1A TSOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AP8803WTG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
1A (Switch)
Frequency
700kHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 465
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,03000 zł5,03 zł
103,63900 zł36,39 zł
253,29720 zł82,43 zł
1002,92080 zł292,08 zł
2502,74116 zł685,29 zł
5002,63296 zł1 316,48 zł
1 0002,59305 zł2 593,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,43379 zł7 301,37 zł
6 0002,37992 zł14 279,52 zł
9 0002,35296 zł21 176,64 zł
15 0002,32308 zł34 846,20 zł
Manufacturers Standard Package
Unit Price without VAT:5,03000 zł
Unit Price with VAT:6,18690 zł