


AP3304VW6-7 | |
|---|---|
DigiKey Part Number | 31-AP3304VW6-7-ND |
Manufacturer | |
Manufacturer Product Number | AP3304VW6-7 |
Description | ACDC PWM Switcher SOT26 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 23kHz ~ 100kHz SOT-26 (Type A1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 50V | |
Duty Cycle | - | |
Frequency - Switching | 23kHz ~ 100kHz | |
Fault Protection | Current Limiting, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 (Type A1) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74155 zł | 2 224,65 zł |
| Unit Price without VAT: | 0,74155 zł |
|---|---|
| Unit Price with VAT: | 0,91211 zł |

