



AP7381-50V-A | |
|---|---|
DigiKey Part Number | AP7381-50V-ADICT-ND - Cut Tape (CT) AP7381-50V-ADITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP7381-50V-A |
Description | IC REG LINEAR 5V 150MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | AP7381-50V-A Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 µA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Supply (Max) 25 µA |
Part Status Last Time Buy | Protection Features Current Limit, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 40V | Supplier Device Package TO-92 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7375-50FDCW-7 | Diodes Incorporated | 0 | 31-AP7375-50FDCW-7TR-ND | 0,47260 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,71500 zł | 7,15 zł |
| 25 | 0,63360 zł | 15,84 zł |
| 100 | 0,54440 zł | 54,44 zł |
| 250 | 0,50140 zł | 125,35 zł |
| 500 | 0,47564 zł | 237,82 zł |
| 1 000 | 0,45438 zł | 454,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,43688 zł | 873,76 zł |
| 4 000 | 0,42249 zł | 1 689,96 zł |
| 6 000 | 0,41528 zł | 2 491,68 zł |
| 10 000 | 0,40728 zł | 4 072,80 zł |
| 14 000 | 0,40261 zł | 5 636,54 zł |
| 20 000 | 0,39812 zł | 7 962,40 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |




