



AP7381-33Y-13 | |
|---|---|
DigiKey Part Number | AP7381-33Y-13DITR-ND - Tape & Reel (TR) AP7381-33Y-13DICT-ND - Cut Tape (CT) AP7381-33Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7381-33Y-13 |
Description | IC REG LINEAR 3.3V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7381-33Y-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,53100 zł | 5,31 zł |
| 25 | 0,46960 zł | 11,74 zł |
| 100 | 0,40040 zł | 40,04 zł |
| 250 | 0,36740 zł | 91,85 zł |
| 500 | 0,34758 zł | 173,79 zł |
| 1 000 | 0,33125 zł | 331,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,31404 zł | 785,10 zł |
| 5 000 | 0,30365 zł | 1 518,25 zł |
| 7 500 | 0,29845 zł | 2 238,38 zł |
| 12 500 | 0,29269 zł | 3 658,62 zł |
| 17 500 | 0,28933 zł | 5 063,27 zł |
| 25 000 | 0,28609 zł | 7 152,25 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |








