APX4558IS-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 563
Unit Price: 20,11000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 547
Unit Price: 20,11000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 20,11000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 57,85000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 35,43472 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 57,85000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 23,59000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 594
Unit Price: 23,59000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 23,59000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 16
Unit Price: 33,93000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 784
Unit Price: 32,93000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 580
Unit Price: 32,93000 zł
Datasheet

Similar


Texas Instruments
In Stock: 74 882
Unit Price: 0,86000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 244
Unit Price: 1,87000 zł
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX4558IS-13

DigiKey Part Number
APX4558IS-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APX4558IS-13
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
EDA/CAD Models
APX4558IS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.7V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
500 µV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes