



AP7354-12FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7354-12FS4-7TR-ND - Tape & Reel (TR) 31-AP7354-12FS4-7CT-ND - Cut Tape (CT) 31-AP7354-12FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-12FS4-7 |
Description | IC REG LINEAR 1.2V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,98000 zł | 9,80 zł |
| 25 | 0,87200 zł | 21,80 zł |
| 100 | 0,75330 zł | 75,33 zł |
| 250 | 0,69676 zł | 174,19 zł |
| 500 | 0,66264 zł | 331,32 zł |
| 1 000 | 0,63457 zł | 634,57 zł |
| 2 500 | 0,61367 zł | 1 534,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58705 zł | 2 935,25 zł |
| 10 000 | 0,57234 zł | 5 723,40 zł |
| 15 000 | 0,56498 zł | 8 474,70 zł |
| 25 000 | 0,55682 zł | 13 920,50 zł |
| 35 000 | 0,55205 zł | 19 321,75 zł |
| 50 000 | 0,54747 zł | 27 373,50 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

