Parametric Equivalent

AP7347E-50FGECW-13A | |
|---|---|
DigiKey Part Number | 31-AP7347E-50FGECW-13ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347E-50FGECW-13A |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA V-DFN3030-8/SWP (Type UX) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.32V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package V-DFN3030-8/SWP (Type UX) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7347EQ-50FGECW-13A | Diodes Incorporated | 0 | 31-AP7347EQ-50FGECW-13ATR-ND | 0,58063 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44211 zł | 1 326,33 zł |
| 6 000 | 0,42899 zł | 2 573,94 zł |
| 9 000 | 0,42242 zł | 3 801,78 zł |
| 15 000 | 0,41513 zł | 6 226,95 zł |
| 21 000 | 0,41088 zł | 8 628,48 zł |
| 30 000 | 0,40678 zł | 12 203,40 zł |
| 75 000 | 0,39797 zł | 29 847,75 zł |
| Unit Price without VAT: | 0,44211 zł |
|---|---|
| Unit Price with VAT: | 0,54380 zł |


