



AP7340D-285FS4-7 | |
|---|---|
DigiKey Part Number | AP7340D-285FS4-7DITR-ND - Tape & Reel (TR) AP7340D-285FS4-7DICT-ND - Cut Tape (CT) AP7340D-285FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7340D-285FS4-7 |
Description | IC REG LINEAR 2.85V X2-DFN10104 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7340D-285FS4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 zł | 0,95 zł |
| 10 | 0,65300 zł | 6,53 zł |
| 25 | 0,57680 zł | 14,42 zł |
| 100 | 0,49340 zł | 49,34 zł |
| 250 | 0,45400 zł | 113,50 zł |
| 500 | 0,43016 zł | 215,08 zł |
| 1 000 | 0,41057 zł | 410,57 zł |
| 2 500 | 0,38988 zł | 974,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37740 zł | 1 887,00 zł |
| 10 000 | 0,36714 zł | 3 671,40 zł |
| 15 000 | 0,36201 zł | 5 430,15 zł |
| 25 000 | 0,35631 zł | 8 907,75 zł |
| 35 000 | 0,35298 zł | 12 354,30 zł |
| 50 000 | 0,34978 zł | 17 489,00 zł |
| Unit Price without VAT: | 0,95000 zł |
|---|---|
| Unit Price with VAT: | 1,16850 zł |


