Linear Regulator Controller IC Positive Adjustable 2 Output 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP451SLA

DigiKey Part Number
AP451SLADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP451SLA
Description
IC LNR REG CTRLR 2OUT 8SOP
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 2 Output 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP451SLA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Positive Adjustable
Number of Outputs
2
Current - Supply
4mA
Voltage - Input
3V ~ 18V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.