
AP3783RBK6TR-G1 | |
|---|---|
DigiKey Part Number | 31-AP3783RBK6TR-G1TR-ND - Tape & Reel (TR) 31-AP3783RBK6TR-G1CT-ND - Cut Tape (CT) 31-AP3783RBK6TR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3783RBK6TR-G1 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 80kHz SOT-26 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 6.8V ~ 35V |
Manufacturer Diodes Incorporated | Frequency - Switching 80kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-26 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 15.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,33600 zł | 13,36 zł |
| 25 | 1,19520 zł | 29,88 zł |
| 100 | 1,03850 zł | 103,85 zł |
| 250 | 0,96420 zł | 241,05 zł |
| 500 | 0,91932 zł | 459,66 zł |
| 1 000 | 0,88240 zł | 882,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83678 zł | 2 510,34 zł |
| 6 000 | 0,81445 zł | 4 886,70 zł |
| 9 000 | 0,80326 zł | 7 229,34 zł |
| 15 000 | 0,79087 zł | 11 863,05 zł |
| 21 000 | 0,78363 zł | 16 456,23 zł |
| 30 000 | 0,77667 zł | 23 300,10 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |


