AP3406AKT-ADJTRG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 983
Unit Price: 0,93000 zł
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3406AKT-ADJTRG1

DigiKey Part Number
AP3406AKT-ADJTRG1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP3406AKT-ADJTRG1
Description
IC REG BUCK ADJ 800MA TSOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP3429AKTTR-G1Diodes Incorporated983AP3429AKTTR-G1DICT-ND0,93000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes