AP2820EMMTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 2 483
Unit Price: 4,33000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,56000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 26
Unit Price: 3,48000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 702
Unit Price: 4,07000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 621
Unit Price: 3,08000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 250
Unit Price: 2,20000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 478
Unit Price: 3,08000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 393
Unit Price: 2,20000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 628
Unit Price: 3,01000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 400
Unit Price: 4,73000 zł
Datasheet

Similar


Texas Instruments
In Stock: 40
Unit Price: 4,18000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,15000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 013
Unit Price: 4,04000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 823
Unit Price: 3,15000 zł
Datasheet
Power Switch/Driver 1:1 N-Channel 2.5A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2820EMMTR-G1

DigiKey Part Number
AP2820EMMTR-G1DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2820EMMTR-G1
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AP2820EMMTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types