


AP22816BKBWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22816BKBWT-7TR-ND - Tape & Reel (TR) 31-AP22816BKBWT-7CT-ND - Cut Tape (CT) 31-AP22816BKBWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22816BKBWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 1A TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 75mOhm | |
Input Type | Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,67900 zł | 6,79 zł |
| 25 | 0,60040 zł | 15,01 zł |
| 100 | 0,51460 zł | 51,46 zł |
| 250 | 0,47384 zł | 118,46 zł |
| 500 | 0,44920 zł | 224,60 zł |
| 1 000 | 0,42899 zł | 428,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40397 zł | 1 211,91 zł |
| 6 000 | 0,39172 zł | 2 350,32 zł |
| 9 000 | 0,38558 zł | 3 470,22 zł |
| 15 000 | 0,37879 zł | 5 681,85 zł |
| 21 000 | 0,37482 zł | 7 871,22 zł |
| 30 000 | 0,37100 zł | 11 130,00 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

