
AP22655WU-7 | |
|---|---|
DigiKey Part Number | 31-AP22655WU-7TR-ND - Tape & Reel (TR) 31-AP22655WU-7CT-ND - Cut Tape (CT) 31-AP22655WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22655WU-7 |
Description | LOAD SWITCH TSOT26 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.14A TSOT-26 (Type A1) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.14A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package TSOT-26 (Type A1) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,16700 zł | 11,67 zł |
| 25 | 1,04120 zł | 26,03 zł |
| 100 | 0,90310 zł | 90,31 zł |
| 250 | 0,83736 zł | 209,34 zł |
| 500 | 0,79774 zł | 398,87 zł |
| 1 000 | 0,76915 zł | 769,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72476 zł | 2 174,28 zł |
| 6 000 | 0,70502 zł | 4 230,12 zł |
| 9 000 | 0,69513 zł | 6 256,17 zł |
| 15 000 | 0,68419 zł | 10 262,85 zł |
| 21 000 | 0,67779 zł | 14 233,59 zł |
| 30 000 | 0,67163 zł | 20 148,90 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |


