Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTC114EUAQ-13

DigiKey Part Number
31-ADTC114EUAQ-13TR-ND - Tape & Reel (TR)
31-ADTC114EUAQ-13CT-ND - Cut Tape (CT)
31-ADTC114EUAQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTC114EUAQ-13
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
ADTC114EUAQ-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
330 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 829
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 zł0,70 zł
100,42900 zł4,29 zł
1000,26410 zł26,41 zł
5000,19252 zł96,26 zł
1 0000,16922 zł169,22 zł
2 0000,14954 zł299,08 zł
5 0000,12817 zł640,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11492 zł1 149,20 zł
20 0000,10376 zł2 075,20 zł
30 0000,09807 zł2 942,10 zł
50 0000,09167 zł4 583,50 zł
70 0000,08788 zł6 151,60 zł
100 0000,08420 zł8 420,00 zł
250 0000,07611 zł19 027,50 zł
500 0000,07199 zł35 995,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,70000 zł
Unit Price with VAT:0,86100 zł