Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SO-EP
AL9910A-5SP-13
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2132MP-1.8TRG1

DigiKey Part Number
AP2132MP-1.8TRG1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2132MP-1.8TRG1
Description
IC REG LINEAR POS ADJ 2A 8-SO-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AP2132MP-1.8TRG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (100Hz ~ 1kHz)
Part Status
Obsolete
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0.6V (1.8V)
Supplier Device Package
8-SO-EP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.45V @ 2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.