
AP1681MTR-G1 | |
|---|---|
DigiKey Part Number | AP1681MTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1681MTR-G1 |
Description | IC LED DRIVER OFFL 300MA 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 10.8V |
Manufacturer Diodes Incorporated | Voltage - Supply (Max) 21.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |

