



AP139-20WG-7 | |
|---|---|
DigiKey Part Number | AP139-20WGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP139-20WG-7 |
Description | IC REG LINEAR 2V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP139-20WG-7 Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 75dB ~ 30dB (1KHz ~ 100KHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343D-20W5-7 | Diodes Incorporated | 0 | AP7343D-20W5-7-ND | 0,52644 zł | MFR Recommended |
| AP139-20WL-7 | Diodes Incorporated | 5 872 | AP139-20WLDICT-ND | 2,84000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27950 zł | 3 838,50 zł |
| 6 000 | 1,21553 zł | 7 293,18 zł |
| 15 000 | 1,16983 zł | 17 547,45 zł |
| 30 000 | 1,13327 zł | 33 998,10 zł |
| Unit Price without VAT: | 1,27950 zł |
|---|---|
| Unit Price with VAT: | 1,57379 zł |

