



AP130-30WL-7 | |
|---|---|
DigiKey Part Number | AP130-30WLDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-30WL-7 |
Description | IC REG LINEAR 3V 300MA SC-59-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP130-30WL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08308 zł | 3 249,24 zł |
| 6 000 | 1,01013 zł | 6 060,78 zł |
| 9 000 | 0,97331 zł | 8 759,79 zł |
| 15 000 | 0,93228 zł | 13 984,20 zł |
| 21 000 | 0,90818 zł | 19 071,78 zł |
| 30 000 | 0,88489 zł | 26 546,70 zł |
| Unit Price without VAT: | 1,08308 zł |
|---|---|
| Unit Price with VAT: | 1,33219 zł |

