AP1117D18L-U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3 860
Unit Price: 2,23000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,90000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 6 765
Unit Price: 1,94000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 504
Unit Price: 6,36000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 075
Unit Price: 4,81000 zł
Datasheet

Similar


onsemi
In Stock: 3 126
Unit Price: 1,90000 zł
Datasheet

Similar


onsemi
In Stock: 523
Unit Price: 2,15000 zł
Datasheet

Similar


onsemi
In Stock: 3 063
Unit Price: 2,37000 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1117D18L-U

DigiKey Part Number
AP1117D18L-U-ND
Manufacturer
Manufacturer Product Number
AP1117D18L-U
Description
IC REG LINEAR 1.8V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AP1117D18L-U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
60dB (180Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
18V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
1.4V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD1117ADT18TRSTMicroelectronics3 860497-3453-1-ND2,23000 złSimilar
LD1117DT18CTRSTMicroelectronics0497-6446-1-ND1,90000 złSimilar
LD1117DT18TRSTMicroelectronics6 765497-1232-1-ND1,94000 złSimilar
LM1117DT-1.8/NOPBTexas Instruments3 504LM1117DT-1.8/NOPB-ND6,36000 złSimilar
LM1117DTX-1.8/NOPBTexas Instruments3 075LM1117DTX-1.8/NOPBCT-ND4,81000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types