Parametric Equivalent
Similar




AP1117D15L-U | |
|---|---|
DigiKey Part Number | AP1117D15L-U-ND |
Manufacturer | |
Manufacturer Product Number | AP1117D15L-U |
Description | IC REG LINEAR 1.5V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP1117D15L-U Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 60dB (180Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 18V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1117D15L-13 | Diodes Incorporated | 4 527 | AP1117D15LDICT-ND | 2,94000 zł | Parametric Equivalent |
| NCV1117DT15RKG | onsemi | 12 574 | NCV1117DT15RKGOSCT-ND | 2,51000 zł | Similar |



