
AL8811M8-13 | |
|---|---|
DigiKey Part Number | AL8811M8-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL8811M8-13 |
Description | LED MV INT SWITCH 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Triac Dimming PMIC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AL8811M8-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | LED Triac Dimming | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,08210 zł | 2 705,25 zł |
| 5 000 | 1,05339 zł | 5 266,95 zł |
| 7 500 | 1,03901 zł | 7 792,57 zł |
| 12 500 | 1,02307 zł | 12 788,37 zł |
| 17 500 | 1,01377 zł | 17 740,98 zł |
| 25 000 | 1,00481 zł | 25 120,25 zł |
| Unit Price without VAT: | 1,08210 zł |
|---|---|
| Unit Price with VAT: | 1,33098 zł |

