
AL6562AS-13 | |
|---|---|
DigiKey Part Number | AL6562AS-13DITR-ND - Tape & Reel (TR) AL6562AS-13DICT-ND - Cut Tape (CT) AL6562AS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL6562AS-13 |
Description | IC LED DRIVER OFFL 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Dimming 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.3V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 zł | 2,31 zł |
| 10 | 1,64300 zł | 16,43 zł |
| 25 | 1,47320 zł | 36,83 zł |
| 100 | 1,28580 zł | 128,58 zł |
| 250 | 1,19648 zł | 299,12 zł |
| 500 | 1,14278 zł | 571,39 zł |
| 1 000 | 1,09858 zł | 1 098,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,05185 zł | 2 629,62 zł |
| 5 000 | 1,02369 zł | 5 118,45 zł |
| 7 500 | 1,00959 zł | 7 571,93 zł |
| 12 500 | 0,99397 zł | 12 424,62 zł |
| 17 500 | 0,98484 zł | 17 234,70 zł |
| 25 000 | 0,97606 zł | 24 401,50 zł |
| Unit Price without VAT: | 2,31000 zł |
|---|---|
| Unit Price with VAT: | 2,84130 zł |



