
AL5811MP-13 | |
|---|---|
DigiKey Part Number | AL5811MP-13DITR-ND - Tape & Reel (TR) AL5811MP-13DICT-ND - Cut Tape (CT) AL5811MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5811MP-13 |
Description | IC LED DRVR LIN PWM 75MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 75mA 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 1V ~ 60V | |
Current - Output / Channel | 75mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 zł | 2,64 zł |
| 10 | 1,87800 zł | 18,78 zł |
| 25 | 1,68600 zł | 42,15 zł |
| 100 | 1,47540 zł | 147,54 zł |
| 250 | 1,37520 zł | 343,80 zł |
| 500 | 1,31482 zł | 657,41 zł |
| 1 000 | 1,26508 zł | 1 265,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,21255 zł | 3 031,38 zł |
| 5 000 | 1,18090 zł | 5 904,50 zł |
| 7 500 | 1,16505 zł | 8 737,88 zł |
| 12 500 | 1,14750 zł | 14 343,75 zł |
| 17 500 | 1,13723 zł | 19 901,52 zł |
| 25 000 | 1,12736 zł | 28 184,00 zł |
| Unit Price without VAT: | 2,64000 zł |
|---|---|
| Unit Price with VAT: | 3,24720 zł |


