LED Driver IC 1 Output Linear PWM Dimming 75mA U-DFN3030-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5811FF-7

DigiKey Part Number
AL5811FF-7DITR-ND - Tape & Reel (TR)
AL5811FF-7DICT-ND - Cut Tape (CT)
AL5811FF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5811FF-7
Description
IC LED DRVR LINEAR PWM 75MA 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 75mA U-DFN3030-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
60V
Voltage - Output
1V ~ 60V
Current - Output / Channel
75mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN3030-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,66000 zł2,66 zł
101,89200 zł18,92 zł
251,69920 zł42,48 zł
1001,48770 zł148,77 zł
2501,38648 zł346,62 zł
5001,32558 zł662,79 zł
1 0001,27545 zł1 275,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,21351 zł3 640,53 zł
6 0001,18320 zł7 099,20 zł
9 0001,16801 zł10 512,09 zł
15 0001,15119 zł17 267,85 zł
21 0001,14136 zł23 968,56 zł
30 0001,13190 zł33 957,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,66000 zł
Unit Price with VAT:3,27180 zł